Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCMF7075R000FNEACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.03Y3265
Product RangeCMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.850 |
| 7500+ | $1.810 |
| 12500+ | $1.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,625.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMF7075R000FNEACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.03Y3265
Product RangeCMF Series
Technical Datasheet
Resistance75ohm
Product RangeCMF Series
Power Rating1.75W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/°C
Resistor TypePrecision
Product Diameter4.57mm
Product Length17.45mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Technical Specifications
Resistance
75ohm
Power Rating
1.75W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
17.45mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CMF Series
Resistance Tolerance
± 1%
Voltage Rating
500V
Temperature Coefficient
± 200ppm/°C
Product Diameter
4.57mm
Product Width
-
Operating Temperature Max
175°C
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
