
Need more?
| Quantity | Price |
|---|---|
| 1+ | $117.810 |
| 5+ | $114.840 |
| 10+ | $111.890 |
| 25+ | $107.940 |
| 100+ | $102.000 |
Product Information
Product Overview
JHM3012D12 is a JHM30 series, 30W, compact, regulated PCB mount medical DC-DC converter. With worldwide medical approvals, 2 x MOPP 4kVAC reinforced isolation and extremely low leakage currents, this series is specifically designed for easy integration into a wide range of BF and CF rated medical applications including imaging, patient monitoring, surgical equipment, patient treatment and dentistry. Application includes healthcare, home healthcare and medical diagnostics. Approvals are ANSI/AAMI ES60601-1 & CSA C22.2, No.60601-1, TUV EN60601-1, CB IEC60601-1.
- 2:1 input range, 2μA patient leakage current
- Short circuit, overload & overvoltage protection
- Input voltage range from 9 to 18V, ±12V output voltage, ±1250mA output current
- 88% efficiency (typical values at nominal input.)
- Switching frequency is 250KHz typ
- Non conductive black plastic UL94V-0 rated case material
- 3 year warranty
- Dimension is 2.00 x 1.00 x 0.40”
- Operating temperature range from -40°C to +80°C
Technical Specifications
Medical
2:1
2 Output
1.25A
-1.25A
4kV
Fixed
10.2mm
9V
JHM30 Series
DIP
30W
12V
-12V
Regulated
12V
25.4mm
50.8mm
18V
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for JHM3012D12
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
