Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3TW-2405DH35ZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK1916
Product RangeAM3TW-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $27.360 |
| 100+ | $24.620 |
| 200+ | $22.880 |
| 500+ | $21.510 |
| 1000+ | $20.410 |
Price for:Each
Minimum: 10
Multiple: 10
$273.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3TW-2405DH35ZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK1916
Product RangeAM3TW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1300mA
Output Voltage - Output 2-5V
Output Current - Output 2-300mA
Output Regulation-
Isolation Voltage3.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM3TW-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM3TW-2405DH35Z is an AM3TW-Z series 3W DC to DC converter in a low profile metal package.
- Input voltage range from 9-36VDC, output voltage is ±5VDC
- Maximum output current is ±300mA, isolation is 3500VDC
- Efficiency is 78%
- Wide 4:1 input range
- Continuous short circuit protection
- Pin compatible with multiple manufacturers
- Typical switching frequency is 266KHz (100% load)
- Designed to meet IEC/EN/UL 60950-1, 62368-1
- Operating temperature range from -40°C to +85°C
- Dimension(L x W x H) is 1.25 x 0.8 x 0.4inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
300mA
Output Current - Output 2
-300mA
Isolation Voltage
3.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Input Voltage DC Min
9V
Product Range
AM3TW-Z Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
