Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAVE450-48S50-6LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.22AC3878
Product RangeAVE450 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 192+ | $171.310 |
Price for:Each
Minimum: 192
Multiple: 192
$32,891.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAVE450-48S50-6LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.22AC3878
Product RangeAVE450 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeHalf Brick
Input Ratio2:1
Output Power Max450W
No. of Outputs1 Output
Output Voltage - Output 150V
Output Current - Output 19A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width57.9mm
Approvals & StandardsIEC, UL
DC / DC Converter MountingThrough Hole
Height12.7mm
Depth61mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeAVE450 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
9A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Approvals & Standards
IEC, UL
Height
12.7mm
Input Voltage DC Min
36V
Product Range
AVE450 Series
DC / DC Converter Type
Half Brick
Output Power Max
450W
Output Voltage - Output 1
50V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
57.9mm
DC / DC Converter Mounting
Through Hole
Depth
61mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
