Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEA1D2412SCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.53R1521
Product RangeMEA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $8.570 |
| 50+ | $8.440 |
| 125+ | $8.330 |
| 250+ | $8.180 |
Price for:Each
Minimum: 25
Multiple: 25
$214.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEA1D2412SCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.53R1521
Product RangeMEA Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 142mA
Output Voltage - Output 2-12V
Output Current - Output 242mA
Product RangeMEA Series
Output RegulationUnregulated
Input Voltage DC Min21.6V
Isolation Voltage1kV
Approvals & StandardsUL
Input Voltage DC Nom24V
Input Voltage DC Max26.4V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width6.15mm
Height10.15mm
Depth19.65mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MEA1D2412SC is a 2-output 1W board-mount isolated DC/DC Converter with high performance and more efficient. The device offers improved regulation performance ≤ 5% for applications where a wide output voltage variation cannot be tolerated. It is ideally suited for providing dual rail supplies with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single output providing the total load does not exceed 1W.
- No heat sink required
- Industry standard pin-out
- Power sharing on output
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- Power density to 0.85W/cm³
- 2.5% Maximum load regulation
- 20mVp-p Maximum ripple and noise
- 87% Typical efficiency
- 85pF Isolation capacitance
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
42mA
Output Current - Output 2
42mA
Output Regulation
Unregulated
Isolation Voltage
1kV
Input Voltage DC Nom
24V
DC / DC Converter Output Type
Fixed
Width
6.15mm
Depth
19.65mm
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Product Range
MEA Series
Input Voltage DC Min
21.6V
Approvals & Standards
UL
Input Voltage DC Max
26.4V
DC / DC Converter Mounting
Through Hole
Height
10.15mm
SVHC
No SVHC (07-Jul-2017)
Alternatives for MEA1D2412SC
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate