40L3221
Power Film Capacitor, Metallized PP, Axial Leaded, 2.2 µF, ± 10%, Snubber, Through Hole

Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 11,050 $ |
| 25+ | 10,540 $ |
| 100+ | 9,120 $ |
| 250+ | 8,430 $ |
| 500+ | 6,700 $ |
| 1000+ | 5,820 $ |
| 2500+ | 5,400 $ |
Informations produit
Aperçu du produit
The 40L3221 is an axial leaded snubber and high-current DC Film Capacitor with electroplated solid copper wire leads. The 40L series high-performance dry capacitor is specifically designed for demanding electronic applications. It is commonly used in input and output filters and for DC blocking in high frequency switch mode power supplies. The low electrical losses of the polypropylene film dielectric combined with the enhanced current carrying ability of the special graded metallized electrodes results in outstanding performance.
- 11A at 100kHz/70°C Ripple current
- 0.1% at 25°C/1kHz Maximum dissipation factor
- -55 to 105°C Operating temperature range
Spécifications techniques
Metallized PP
2.2µF
Snubber
250V
-
-
-
0.008ohm
31.75mm
-
-
-55°C
-
Axial Leaded
± 10%
Through Hole
400V
PC Pin
70V/µs
-
0.83mm
21.08mm
-
40L Series
105°C
No SVHC (27-Jun-2024)
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit