| Quantité | Prix |
|---|---|
| 192+ | 158,690 $ |
Informations produit
Aperçu du produit
The UWR series single-output high reliability DC-DC Converter combines straightforward circuit topologies, the newest components, proven SMT-on-PCB construction and highly repeatable automatic assembly techniques. Considering the long-term-reliability requirements of many applications, the device may well be the most DC/DCs available today. The 1-output 6 to 10W models of the device delivers both high power densities and impressive MTBFs. ITs superior durability is substantiated by a rigorous in-house qualification program including HALT. The goal of HALT is not to simulate field conditions but to expose devices to multiple excessive stresses with the intention of precipitating any potential electrical, mechanical or process weaknesses. This fully isolated DC/DC offers excellent line/load regulation, full I/O protection and industry-standard pin-outs. It is extremely reliable, easy-to-use power converter.
- Highest reliable
- Proven SMT-on-PCB construction
- 1500VDC Guaranteed fully isolated
- 5-Side metal shielded cases with nonconductive base plates
- 1500VDC Isolation, option 3000VDC version
Applications
Communications & Networking, Computers & Computer Peripherals, Signal Processing
Spécifications techniques
ITE
2:1
1 Output
2A
-
1.5kV
24V
25.4mm
Surface Mount Device
18V
-
DIP
10W
5V
-
-
CAN, CSA, IEC, UL
Fixed
9.5mm
50.8mm
36V
No SVHC (07-Jul-2017)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit