
| Quantité | Prix |
|---|---|
| 700+ | 1,200 $ |
| 1000+ | 1,070 $ |
| 2500+ | 0,998 $ |
Informations produit
Aperçu du produit
ECWFG series is a metallized polypropylene film capacitor for automotive applications. The ECWFG Series achieves larger allowable current that is two times as large as the allowable current of the ECWFE Series (at 105°C). The ECWFG Series achieves high moisture resistance and high thermal shock resistance, conforming to requirements specified in AEC-Q200. The ECWFG Series is provided with a security mechanism (fuse), which ensures the safety of the product (open failure mode). Typical applications include DC/DC, AC/DC converter circuit in xEV and high frequency and high current circuits.
- Large current handling, high reliability and high safety
- High thermal shock resistance
- Flame-retardant plastic case and non-combustible resin
- AEC-Q200 compliant
- Operating temperature range from -40°C to +110°C
Spécifications techniques
Metallized PP
1µF
High Frequency
-
GRADE III (Test Condition B)
22.5mm
-
-
27mm
19mm
-
-40°C
AEC-Q200
Radial Box - 2 Pin
± 5%
Through Hole
630V
PC Pin
65V/µs
-
-
10.5mm
-
ECWFG Series
110°C
No SVHC (21-Jan-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
