Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantTRACO POWER
Réf. FabricantTES 1-1212
Code Commande51R5059
Gamme de produitTES 1
Fiche technique
Impossible de récupérer les informations sur la disponibilité
Informations produit
FabricantTRACO POWER
Réf. FabricantTES 1-1212
Code Commande51R5059
Gamme de produitTES 1
Fiche technique
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 185mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width8mm
DC / DC Converter MountingSurface Mount Device
Height7mm
Depth16.3mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeTES 1
Aperçu du produit
The TES 1-1212 is a 1-output board-mount isolated DC to DC Converter with small footprint. The TES 1 series 1W DC/DC converter is an ideal and economical solution for many applications where an isolated voltage is required. Typical applications are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems. This converter is qualified for the higher temperatures requested by lead-free reflow solder processes.
- Standard footprint
- 1500VDC I/O Isolation
- High efficiency up to 80%
- High accuracy of pin co-planarity
- -40 to +90°C Operating temperature range
Spécifications techniques
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
85mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
16.3mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
-
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
8mm
Height
7mm
Input Voltage DC Min
10.8V
Product Range
TES 1
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (14-Jun-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit