Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T492D106K025BH Surface Mount Tantalum Capacitor, 10 µF, 25 V, 2917 [7343 Metric], ± 10%, 1.2 ohm, D](https://canada.newark.com/productimages/standard/en_US/4415446.jpg)
ManufacturerKEMET
Manufacturer Part NoT492D106K025BHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel18M9494
Cut Tape12N2774
Product RangeT492 Series MIL–PRF–55365/8 Series
Also Known AsCWR11KH106KB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $7.810 | $3,905.00 |
| Total Price | $3,905.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $7.810 |
| 1000+ | $7.380 |
| 1500+ | $6.970 |
| 2500+ | $6.440 |
| 5000+ | $5.880 |
| 12500+ | $5.190 |
| 25000+ | $4.130 |
| 50000+ | $4.050 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.650 |
| 1500+ | $3.470 |
| 2500+ | $3.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT492D106K025BHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel18M9494
Cut Tape12N2774
Product RangeT492 Series MIL–PRF–55365/8 Series
Also Known AsCWR11KH106KB
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1.2ohm
Manufacturer Size CodeD
Failure RateB
Ripple Current-
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT492 Series MIL–PRF–55365/8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55365/08
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.2ohm
Failure Rate
B
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55365/08
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
-
Product Width
4.3mm
Product Range
T492 Series MIL–PRF–55365/8 Series
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for T492D106K025BH
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
