Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPMD226K035R0070 Surface Mount Tantalum Capacitor, Ultra Low ESR, 22 µF, 35 V, 2917 [7343 Metric], ± 10%, 0.07 ohm](https://canada.newark.com/productimages/standard/en_US/4374325.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPMD226K035R0070Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel52R6823
Cut Tape68R2167
Product RangeTPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $9.660 | $4,830.00 |
| Total Price | $4,830.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $9.660 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $6.620 |
| 2000+ | $6.340 |
| 4000+ | $5.970 |
| 8000+ | $5.620 |
| 12000+ | $5.450 |
| 20000+ | $5.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPMD226K035R0070Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel52R6823
Cut Tape68R2167
Product RangeTPM Series
Technical Datasheet
Capacitance22µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.07ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.91A
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTPM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.07ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
1.91A
Product Width
4.3mm
Product Range
TPM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
