Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMA0505DCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61K3057
Product RangeNMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $8.010 |
| 50+ | $7.840 |
| 100+ | $7.510 |
| 250+ | $7.090 |
Price for:Each
Minimum: 25
Multiple: 25
$200.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMA0505DCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61K3057
Product RangeNMA Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2100mA
Product RangeNMA Series
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.8mm
DC / DC Converter MountingThrough Hole
Height6.8mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
SVHCNo SVHC (07-Nov-2024)
Product Overview
The NMA0505DC is a 2-output 1W board-mount isolated DC/DC Converter with the standard building blocks for on-board distributed power systems. It is ideally suited for providing dual rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 1W.
- Dual output from a single input rail
- No heat sink required
- Industry standard pin-out
- Power sharing on output
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- 69% Efficiency
- 28pF Isolation capacitance
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
9.8mm
Height
6.8mm
Input Voltage DC Min
4.5V
SVHC
No SVHC (07-Nov-2024)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Product Range
NMA Series
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.5mm
Input Voltage DC Max
5.5V
Alternatives for NMA0505DC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
