Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR05P05DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.64X3096
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $18.710 |
| 50+ | $18.130 |
| 100+ | $16.380 |
| 250+ | $16.140 |
Price for:Each
Minimum: 25
Multiple: 25
$467.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR05P05DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.64X3096
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2100mA
Output RegulationUnregulated
Isolation Voltage6.4kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width-
Height-
DC / DC Converter MountingThrough Hole
Depth-
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
6.4kV
DC / DC Converter Output Type
Fixed
Height
-
Depth
-
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
-
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
-
Technical Docs (2)
Alternatives for R05P05D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
