Quantity | Price |
---|---|
1+ | $261.490 |
10+ | $242.810 |
25+ | $234.190 |
50+ | $225.570 |
100+ | $215.510 |
Product Information
Product Overview
RP40Q-11015SRUWB/N is a RP40Q-RUW series quarter brick DC/DC converter. It is designed for railway rolling stock and high voltage battery applications. Programmable undervoltage-lockout and external bus pin for simplified compliance to challenging hold-up requirements is optional. The converter has a consistently high efficiency over the entire input voltage range and has an operating temperature range from -40°C to +85°C without forced air cooling or derating. The case is fitted with threaded inserts for secure mounting in high shock and vibration environments. It includes short circuit, overvoltage, overcurrent and overtemperature protection. Application includes railway, datacom and telecom, industrial and automation, test and measurement.
- Input voltage range from 14 to 160VDC, 15VDC nominal output voltage
- 2.67A max output current, 91% typical efficiency (+25°C)
- Bus & UVP adjustability (pin 8 and 10 present), negative logic (0=ON, 1=OFF)
- Isolation voltage is 3kVAC (nom. VIN= 110VDC, I/P to O/P, rated for 1 minute)
- 12:1 ultra wide input voltage range, high efficiency over entire input voltage range
- Output voltage sense and trim
- Plastic (UL94 V-0) case material
- Operating temperature range from -40°C to +105°C
- 3 year warranty
- Dimension (LxWxH) is 2.28 x 1.45 x 0.5inch
Technical Specifications
ITE, Industrial & Railway
12:1
1 Output
2.67A
-
3kV
Fixed
12.7mm
14V
RP40Q-RUW Series
Quarter Brick
40W
15VDC
-
Regulated
110V
36.8mm
57.9mm
160V
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate