
| Quantity | Price |
|---|---|
| 10+ | $80.300 |
| 20+ | $78.600 |
| 50+ | $77.310 |
Product Information
Product Overview
The RPA20-2412DAW/P from Recom Power is a RPA20-AW series 20W dual output DC to DC converter with positive control function. This high power density converter has 4:1 wide input voltage range and industry standard 1”x1” case size. Despite its small size, the RPA20-AW converter is fully specified device with high efficiency, no minimum load, 1600VDC isolation, tight regulation and low ripple/noise figures. The outputs are also fully protected against overtemperature, short circuits, overcurrent and overvoltage. The converter finds many uses in railway applications where board space is at a premium. It has Pi-type internal input filter.
- Input voltage range from 9VDC to 36VDC (24VDC nominal input voltage)
- Output voltage of ±12VDC and output current of ±830mA
- Input current of 960mA
- Efficiency of 88% and maximum capacitive load of ±1000μF
- Line regulation of ±0.1% typical and ±0.5% maximum (low line to high line)
- Load regulation of ±1%
- Start-up time of 8ms (power-up, CTRL ON/OFF) and internal operating frequency of 550KHz
- Ripple and noise of 50mVp-p and output accuracy of ±0.1% (typical), ±2.0% (maximum)
- Minimum isolation resistance of 10Mohm and typical isolation capacitance of 1100pF
- Maximum case temperature of 105°C
Applications
Power Management, Industrial
Notes
An input fuse is required if the mains supply is not overcurrent protected. Recommended fuse is 3A slow blow type.
Technical Specifications
-
4:1
2 Output
830mA
830mA
Regulated
24V
25.4mm
Through Hole
9V
Lead (04-Feb-2026)
DIP
20W
12V
-12V
RPA20-AW Series
1.6kV
Fixed
10.2mm
25.4mm
36V
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
