Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRY-0515DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.64X1155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $16.520 |
| 50+ | $16.000 |
| 100+ | $14.450 |
| 250+ | $14.240 |
Price for:Each
Minimum: 25
Multiple: 25
$413.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRY-0515DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.64X1155
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 233mA
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width-
DC / DC Converter MountingThrough Hole
Height-
Depth-
Input Voltage DC Min4.75V
Input Voltage DC Max5.25V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RY-0515D is a 2-output 1W board-mount regulated ECONOLINE DC/DC Converter with a built-in linear regulator to give a regulated, load-independent output. It offers 5VDC input and ±15VDC output voltages. An useful feature is the CTRL pin on the single output version which allows the converter to be adjusted or controlled by an external enable signal.
- Internal linear regulator
- Adjustable output voltage
- ON/OFF pin
- 1kVDC Isolation
- 62 to 68% Efficiency
- ±330µF Maximum capacitive load
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
33mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
-
Input Voltage DC Max
5.25V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
-
Height
-
Input Voltage DC Min
4.75V
Product Range
-
Technical Docs (1)
Alternatives for RY-0515D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
