Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX40-24WS05.Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.21T9599
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $286.240 |
| 10+ | $273.700 |
Price for:Each
Minimum: 1
Multiple: 1
$286.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX40-24WS05.Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.21T9599
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max40W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
DC / DC Converter Output TypeFixed, Adjustable
Approvals & StandardsCE
Input Voltage DC Nom24V
Width24.5mm
DC / DC Converter MountingDIN Rail
Height57.6mm
Depth125mm
Input Voltage DC Min9.5V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DPX4024WS05 is a 1-output DIN rail-mount DC/DC Converter protects against short-circuit and over-load voltage. It has 300kHz typical switching frequency. It is internally protected and has wide operating temperature range.
- 1600VDC I/O isolation
- 13600μF Maximum load capacitance
- 50mV Ripple and noise
- 85% Efficiency
- -40 to +85°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
40W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Nom
24V
DC / DC Converter Mounting
DIN Rail
Depth
125mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
8A
Output Current - Output 2
-
Isolation Voltage
1.6kV
Approvals & Standards
CE
Width
24.5mm
Height
57.6mm
Input Voltage DC Min
9.5V
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
