Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoHQA2W085W050V-007-SCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.48AC6189
Product RangeHQA85 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 15+ | $302.610 |
Price for:Each
Minimum: 15
Multiple: 15
$4,539.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHQA2W085W050V-007-SCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.48AC6189
Product RangeHQA85 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio4:1
Output Power Max85W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 117A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed, Adjustable
Width55.9mm
DC / DC Converter MountingThrough Hole
Height12.7mm
Depth60.6mm
Input Voltage DC Min9V
Input Voltage DC Max40V
Product RangeHQA85 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
17A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
60.6mm
Input Voltage DC Max
40V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Quarter Brick
Output Power Max
85W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
-
Width
55.9mm
Height
12.7mm
Input Voltage DC Min
9V
Product Range
HQA85 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
