Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM6TIW-2405DH30-RZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK3393
Product RangeAM6TIW-RZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.700 |
| 100+ | $19.520 |
| 200+ | $18.140 |
| 500+ | $17.040 |
| 1000+ | $16.200 |
Price for:Each
Minimum: 1
Multiple: 1
$21.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6TIW-2405DH30-RZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK3393
Product RangeAM6TIW-RZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-5V
Output Current - Output 2-600mA
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM6TIW-RZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM6TIW-2405DH30-RZ is an AM60TIW-RZ series 60W DC to DC converter with wide 4:1 input range.
- Input voltage range from 9-36VDC, output voltage is ±5VDC
- Maximum output current is ±600mA, isolation is 3000VDC
- Efficiency is 82%
- Remote on/off function
- No minimum load required
- Adjustable Output Voltage
- Over current, over voltage, over temperature & continuous short circuit protection, soft start
- Operating temperature -40°C to + 75°C
- Dimension (L x W x H) is 2.00 x 1.00 x 0.45inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
600mA
Output Current - Output 2
-600mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Input Voltage DC Min
9V
Product Range
AM6TIW-RZ Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
