| Quantité | Prix |
|---|---|
| 1+ | 6,450 $ |
| 10+ | 4,840 $ |
| 25+ | 4,440 $ |
| 50+ | 4,020 $ |
| 100+ | 3,840 $ |
| 500+ | 3,740 $ |
| 1000+ | 3,630 $ |
| 2500+ | 3,420 $ |
Informations produit
Aperçu du produit
C4AU series radial leaded, printed circuit board mount power film capacitors for harsh environment DC link (automotive grade) applications. C4AU series capacitors are polypropylene metallized film capacitors with a rectangular, plastic box-type design, filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
- Miniaturized size
- THB 85°C/85% R.H. VR 1000 hours
- Self-healing, low loss and low ESL
- High ripple current and high dV/dt
- High capacitance density
- High contact reliability
- Suitable for high frequency applications
Spécifications techniques
Metallized PP
3.6µF
DC Link
-
GRADE III (Test Condition B)
27.5mm
252A
0.0117ohm
32mm
30mm
-
-55°C
AEC-Q200
Radial Box - 2 Pin
± 5%
Through Hole
900V
Radial Leaded
70V/µs
8.7A
-
16mm
8.7A
C4AU Series
105°C
No SVHC (04-Feb-2026)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit