Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F971E106MNC Surface Mount Tantalum Capacitor, 10 µF, 25 V, 2917 [7343 Metric], ± 20%, 1 ohm, N](https://canada.newark.com/productimages/standard/en_US/4658411.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF971E106MNCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel54K5289
Cut Tape58R3355
Product RangeF97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $1.100 | $6,600.00 |
| Total Price | $6,600.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6000+ | $1.100 |
| 12000+ | $1.080 |
| 18000+ | $1.060 |
| 30000+ | $1.040 |
| 60000+ | $1.010 |
| 150000+ | $0.991 |
| 300000+ | $0.970 |
| 600000+ | $0.948 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $1.100 |
| 18000+ | $1.080 |
| 30000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF971E106MNCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel54K5289
Cut Tape58R3355
Product RangeF97 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR1ohm
Manufacturer Size CodeN
Failure Rate-
Ripple Current387mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeF97 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The F97 series solid electrolytic Tantalum Capacitor with resin-moulded.
- High reliability
- 0.47 to 100uF Capacitance range
- 6.3 to 35V Voltage range
- AEC-Q200 Qualified
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
N
Ripple Current
387mA
Product Width
4.3mm
Product Range
F97 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for F971E106MNC
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
