Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRH-12/21-W80NB1-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.90AH9768
Product RangeIRH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 144+ | $216.470 |
Price for:Each
Minimum: 144
Multiple: 144
$31,171.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRH-12/21-W80NB1-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.90AH9768
Product RangeIRH Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeHalf Brick
Input Ratio10:1
Output Power Max250W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 121A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.2kV
Input Voltage DC Min16V
Input Voltage DC Nom72V
Input Voltage DC Max160V
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingThrough Hole
Width60.7mm
Height14mm
Depth63.2mm
Product RangeIRH Series
SVHCLead
Technical Specifications
Power Supply Applications
Railway
Input Ratio
10:1
No. of Outputs
1 Output
Output Current - Output 1
21A
Output Current - Output 2
-
Isolation Voltage
4.2kV
Input Voltage DC Nom
72V
DC / DC Converter Output Type
Fixed, Adjustable
Width
60.7mm
Depth
63.2mm
SVHC
Lead
DC / DC Converter Type
Half Brick
Output Power Max
250W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Min
16V
Input Voltage DC Max
160V
DC / DC Converter Mounting
Through Hole
Height
14mm
Product Range
IRH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
