New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • OEM Solutions
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  Print Page

                                                                                                  RP40-11015DFR/N

                                                                                                  Isolated Through Hole DC/DC Converter, Railway, DIP, 4:1, 40 W, 2 Output, 15 V

                                                                                                  RECOM POWER RP40-11015DFR/N
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerRECOM POWER
                                                                                                  Manufacturer Part NoRP40-11015DFR/N
                                                                                                  Newark Part No.98Y1683
                                                                                                  Product RangeRP40-FR Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  5+$221.380
                                                                                                  10+$207.460
                                                                                                  25+$192.390
                                                                                                  50+$180.820
                                                                                                  100+$170.380
                                                                                                  Price for:Each
                                                                                                  Minimum: 9
                                                                                                  Multiple: 9
                                                                                                  $1,992.42
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerRECOM POWER
                                                                                                  Manufacturer Part NoRP40-11015DFR/N
                                                                                                  Newark Part No.98Y1683
                                                                                                  Product RangeRP40-FR Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsRailway
                                                                                                  DC / DC Converter TypeDIP
                                                                                                  Input Ratio4:1
                                                                                                  Output Power Max40W
                                                                                                  No. of Outputs2 Output
                                                                                                  Output Voltage - Output 115V
                                                                                                  Output Current - Output 11.333A
                                                                                                  Output Voltage - Output 215V
                                                                                                  Output Current - Output 21.333A
                                                                                                  Output RegulationRegulated
                                                                                                  Product RangeRP40-FR Series
                                                                                                  Isolation Voltage3kV
                                                                                                  Input Voltage DC Nom110V
                                                                                                  Approvals & StandardsUL
                                                                                                  DC / DC Converter Output TypeFixed
                                                                                                  Width25.4mm
                                                                                                  Height10.2mm
                                                                                                  DC / DC Converter MountingThrough Hole
                                                                                                  Depth50.8mm
                                                                                                  Input Voltage DC Min43V
                                                                                                  Input Voltage DC Max160V
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The RP40-11015DFR/N from Recom Power is a 40W, 2“ x 1“ regulated dual output DC to DC converter. This DC to DC converter is especially designed for railway applications. It has wide 4:1 input voltage range, six sided continuous shield, 30mAp-p input reflected ripple current, 60ms (power-up) and 60ms (remote ON/OFF) start-up time. Internal operating frequency is 250KHz and output voltage accuracy is ±1%. It is certified by UL60950-1 AM2, CE, cRJus E196683, CSA C22.2 number 60950-1-07 and EN50155 standards. The device also features continuous, automatic recovery short circuit protection (SCP), overvoltage protection, overload protection and overtemperature protection. The converter has minimum isolation resistance of 1Gohm at 500VDC, maximum isolation capacitance of 1500pF, line voltage regulation of ±0.2% (low line to high line at full load) and transient response recovery time of 250μs. It is made of copper alloy (CuZn33) case, FR4 PCB base and silicone (UL94V-0) potting.

                                                                                                  • Isolation voltage of 3KVDC
                                                                                                  • Input voltage range from 43VDC to 160VDC and input current of 204mA
                                                                                                  • Output voltage of ±15VDC and output current of ±1333mA
                                                                                                  • Efficiency of 89% and maximum capacitive load of ±1600μF
                                                                                                  • Negative logic CTRL pin and trim pin fitted
                                                                                                  • Ripple and noise of 100mVp-p
                                                                                                  • Load voltage regulation of ±1.0% (0% to 100% load)
                                                                                                  • Packaging dimension of 50.8mm x 25.4mm x 10.2mm (L x W x H) and packaging weight of 32g
                                                                                                  • Operating temperature of -40°C to 60°C (w/o derating & heat-sink) & -40°C to 105°C (with derating)

                                                                                                  Applications

                                                                                                  Industrial, Power Management

                                                                                                  Notes

                                                                                                  This power module is not internally fused. An input line fuse must always be used.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  Railway

                                                                                                  Input Ratio

                                                                                                  4:1

                                                                                                  No. of Outputs

                                                                                                  2 Output

                                                                                                  Output Current - Output 1

                                                                                                  1.333A

                                                                                                  Output Current - Output 2

                                                                                                  1.333A

                                                                                                  Product Range

                                                                                                  RP40-FR Series

                                                                                                  Input Voltage DC Nom

                                                                                                  110V

                                                                                                  DC / DC Converter Output Type

                                                                                                  Fixed

                                                                                                  Height

                                                                                                  10.2mm

                                                                                                  Depth

                                                                                                  50.8mm

                                                                                                  Input Voltage DC Max

                                                                                                  160V

                                                                                                  DC / DC Converter Type

                                                                                                  DIP

                                                                                                  Output Power Max

                                                                                                  40W

                                                                                                  Output Voltage - Output 1

                                                                                                  15V

                                                                                                  Output Voltage - Output 2

                                                                                                  15V

                                                                                                  Output Regulation

                                                                                                  Regulated

                                                                                                  Isolation Voltage

                                                                                                  3kV

                                                                                                  Approvals & Standards

                                                                                                  UL

                                                                                                  Width

                                                                                                  25.4mm

                                                                                                  DC / DC Converter Mounting

                                                                                                  Through Hole

                                                                                                  Input Voltage DC Min

                                                                                                  43V

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.