
| Quantity | Price |
|---|---|
| 9+ | $138.910 |
| 18+ | $136.140 |
Product Information
Product Overview
RPA40-11015SFR is a RPA40-FR series wide range input DC/DC converter especially designed for railway applications and are EN45545-2, EN50155, and UL/EN/IEC 62368-1 certified. With an input voltage range from 36 to 110VDC and a reinforced isolation barrier rated up to 3kVAC/1min, these high power density converters in a 2“ x 1“ case are particularly suited for rolling stock rail applications. Despite their small size, the RPA40-FR converters are fully specified devices with output currents up to 8 amps, up to 90% typical efficiency, no minimum load, UVLO, tight regulation, and low ripple/noise figures. The trimmable outputs are also fully protected against over-temperature, short circuits, overcurrent, and overvoltage.
- Input voltage range from 36 to 160VDC, output voltage of 15VDC
- Output current is 2666mA, efficiency is 90%, maximum load capacitance is 1066µF
- Output power is 40W
- Six-sided continuous shield
- EN45545-2, EN50155, UL/IEC/EN62368-1 certified
- Dimension is 2.22" x 1.45" x 0.59"
- 3 year warranty
Technical Specifications
ITE & Railway
-
1 Output
2.666A
-
3kV
Fixed, Adjustable
15mm
36V
RPA40-FR Series
DIP
40W
15V
-
Regulated
110V
36.83mm
56.4mm
160V
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
