Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMR 3-4822Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70W2313
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.370 |
Price for:Each
Minimum: 1
Multiple: 1
$37.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 3-4822Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70W2313
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1125mA
Output Voltage - Output 2-12V
Output Current - Output 2125mA
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width11.1mm
Height9.2mm
DC / DC Converter MountingThrough Hole
Depth21.8mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
TMR-3 series is a new family of isolated 3W DC-DC converter module with regulated output. This converter is ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
- Model with 1500VDC I/O isolation (functional insulation)
- Temperature range –40° to +85°C
- High efficiency
- Short-circuit protection (continuous, automatic recovery)
- Remote on/off control
- 3-year product warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
125mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
9.2mm
Depth
21.8mm
Input Voltage DC Max
75V
SVHC
Lead (04-Feb-2026)
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
11.1mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
36V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
