Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 20+ | $16.910 |
| 25+ | $16.280 |
| 100+ | $15.350 |
Price for:Each
Minimum: 20
Multiple: 20
$338.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIH1224SHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04R8590
Product RangeIH Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 124V
Output Current - Output 142mA
Output Voltage - Output 2-24V
Output Current - Output 242mA
Output RegulationUnregulated
Product RangeIH Series
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width7.2mm
Height10.16mm
DC / DC Converter MountingThrough Hole
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Output voltage 3.3 to 24VDC
- Short Circuit Protection
- 3000VDC Isolation
- Industry standard pin out
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
42mA
Output Current - Output 2
42mA
Product Range
IH Series
Input Voltage DC Nom
12V
Width
7.2mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
10.8V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-24V
Output Regulation
Unregulated
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Depth
19.5mm
Input Voltage DC Max
13.2V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

