Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJCE0312D05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44Y5582
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $25.230 |
| 25+ | $24.330 |
| 100+ | $22.970 |
Price for:Each
Minimum: 10
Multiple: 10
$252.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCE0312D05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44Y5582
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1300mA
Output Voltage - Output 2-5V
Output Current - Output 2300mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width31.75mm
Height10.16mm
DC / DC Converter MountingThrough Hole
Depth20.32mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The JCE03 series is an isolated 3W DC-DC Converter in an industry standard DIP24 plastic case with fully regulated outputs.
- 2:1 Input Range
- DIP24 Plastic Case
- Operating Temperature -40°C to 100°C
- Single & Dual Outputs
- Fully Regulated Output
- 1500VDC Isolation
Applications
Sensing & Instrumentation, Automation & Process Control, Safety
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
300mA
Output Current - Output 2
300mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Depth
20.32mm
Input Voltage DC Max
18V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
31.75mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
