800V Single MOSFETs:
282 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,480 $ 10+ 3,010 $ 25+ 2,830 $ 50+ 2,660 $ 100+ 2,460 $ Plus de tarifs | N Channel | - | 800V | 11A | 0.39ohm | 0.45ohm | TO-247 | Through Hole | 10V | 156W | 3V | 156W | 3Pins | 150°C | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ 2,850 $ 10+ 1,920 $ 100+ 1,760 $ 500+ 1,440 $ 1000+ 1,330 $ | N Channel | - | 800V | 2.5A | 4.5ohm | 4.5ohm | TO-220 | Through Hole | 10V | 70W | 3.75V | 70W | 3Pins | 150°C | - | - | - | |||||
Each | 1+ 4,520 $ 10+ 2,270 $ 100+ 2,050 $ 500+ 1,690 $ | N Channel | - | 800V | 11A | 0.39ohm | 0.45ohm | TO-220FP | Through Hole | 10V | 41W | 3V | 41W | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,730 $ 10+ 1,410 $ 25+ 1,220 $ 50+ 1,070 $ 100+ 0,904 $ Plus de tarifs | N Channel | - | 800V | 500mA | 13ohm | 16ohm | SOT-223 | Surface Mount | 30V | 2.5W | 3.75V | 2.5W | 4Pins | 150°C | - | - | - | ||||||
Each | 1+ 6,370 $ 10+ 3,720 $ 25+ 3,620 $ 50+ 3,510 $ 100+ 3,410 $ | N Channel | N Channel | 800V | 8A | 1.29ohm | 1.29ohm | TO-220AB | Through Hole | 10V | 178W | 5V | 178W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+ 6,130 $ 10+ 4,790 $ 25+ 4,480 $ 50+ 4,170 $ 100+ 3,870 $ Plus de tarifs | N Channel | N Channel | 800V | 17A | 0.25ohm | 0.29ohm | TO-220 | Through Hole | 10V | 227W | 3V | 227W | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,580 $ 10+ 1,640 $ 25+ 1,460 $ 50+ 1,290 $ 100+ 1,100 $ Plus de tarifs | N Channel | N Channel | 800V | 3.9A | 1.2ohm | 1.4ohm | TO-252 (DPAK) | Surface Mount | 10V | 63W | 3V | 63W | 3Pins | 150°C | - | CoolMOS CE | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,630 $ 10+ 2,940 $ 25+ 2,700 $ 50+ 2,450 $ 100+ 2,210 $ Plus de tarifs | N Channel | N Channel | 800V | 8A | 0.391ohm | 0.45ohm | TO-252 (DPAK) | Surface Mount | 10V | 78W | 4V | 78W | 3Pins | 150°C | - | E | - | ||||||
Each | 1+ 2,260 $ | N Channel | N Channel | 800V | 13A | 0.305ohm | 0.35ohm | TO-220AB | Through Hole | 10V | 156W | 4V | 156W | 3Pins | 150°C | - | EF | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,430 $ 10+ 5,990 $ 25+ 5,540 $ 50+ 5,060 $ 100+ 4,600 $ Plus de tarifs | N Channel | N Channel | 800V | 12A | 0.37ohm | 0.37ohm | TO-263 (D2PAK) | Surface Mount | 10V | 190W | 4V | 190W | 3Pins | 150°C | - | MDmesh K5 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,320 $ 10+ 6,680 $ 25+ 6,180 $ 50+ 5,660 $ 100+ 5,160 $ Plus de tarifs | N Channel | N Channel | 800V | 14A | 0.3ohm | 0.3ohm | TO-263 (D2PAK) | Surface Mount | 10V | 190W | 4V | 190W | 3Pins | 150°C | - | MDmesh K5 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,870 $ 10+ 1,940 $ 25+ 1,760 $ 50+ 1,560 $ 100+ 1,380 $ Plus de tarifs | N Channel | N Channel | 800V | 2.5A | 2.8ohm | 2.8ohm | TO-252 (DPAK) | Surface Mount | 10V | 60W | 3V | 60W | 3Pins | 150°C | - | MDmesh K5 | - | ||||||
Each | 1+ 3,170 $ 10+ 1,700 $ 25+ 1,640 $ 50+ 1,600 $ 100+ 1,550 $ Plus de tarifs | N Channel | N Channel | 800V | 4.4A | 1.17ohm | 1.35ohm | TO-220AB | Through Hole | 10V | 62.5W | 4V | 62.5W | 3Pins | 150°C | - | E | - | ||||||
Each | 1+ 4,980 $ 10+ 2,780 $ 100+ 2,580 $ 500+ 2,210 $ | N Channel | N Channel | 800V | 11A | 0.39ohm | 0.39ohm | TO-220FP | Through Hole | 10V | 34W | 3V | 34W | 3Pins | 150°C | - | CoolMOS C3 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,770 $ 10+ 3,280 $ 25+ 3,010 $ 50+ 2,710 $ 100+ 2,440 $ Plus de tarifs | N Channel | N Channel | 800V | 6A | 0.8ohm | 0.8ohm | TO-252 (DPAK) | Surface Mount | 10V | 110W | 4V | 110W | 3Pins | 150°C | - | MDmesh K5 | - | ||||||
Each | 1+ 2,710 $ | N Channel | N Channel | 800V | 6.5A | 0.263ohm | 0.305ohm | TO-220FP | Through Hole | 10V | 34W | 4V | 34W | 3Pins | 150°C | - | EF | - | ||||||
Each | 1+ 2,800 $ | N Channel | N Channel | 800V | 7A | 0.22ohm | 0.25ohm | TO-220FP | Through Hole | 10V | 33W | 4V | 33W | 3Pins | 150°C | - | EF | - | ||||||
Each | 1+ 2,950 $ 10+ 2,130 $ 100+ 1,700 $ 500+ 1,420 $ 1000+ 1,220 $ Plus de tarifs | N Channel | - | 800V | 6A | 0.78ohm | 0.9ohm | TO-220F | Through Hole | 10V | 39W | 3V | 39W | 3Pins | 150°C | - | - | - | ||||||
IXYS SEMICONDUCTOR | Each | 1+ 32,110 $ 5+ 28,350 $ 10+ 24,570 $ 25+ 22,940 $ 50+ 22,200 $ Plus de tarifs | N Channel | - | 800V | 44A | 0.19ohm | 0.19ohm | TO-264 | Through Hole | 10V | 1.2kW | 5V | 1.2kW | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,760 $ 10+ 1,230 $ 25+ 1,100 $ 50+ 0,980 $ 100+ 0,858 $ Plus de tarifs | N Channel | - | 800V | 2A | 2.4ohm | 2.7ohm | TO-252 (DPAK) | Surface Mount | 10V | 42W | 3V | 42W | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,870 $ 10+ 4,080 $ | N Channel | - | 800V | 17A | 0.25ohm | 0.29ohm | TO-263 (D2PAK) | Surface Mount | 10V | 227W | 3V | 227W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+ 3,580 $ 10+ 1,950 $ 100+ 1,620 $ 500+ 1,510 $ 1000+ 1,440 $ | N Channel | N Channel | 800V | 6A | 0.78ohm | 0.9ohm | TO-220 | Through Hole | 10V | 83W | 3V | 83W | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,120 $ 10+ 2,120 $ 25+ 1,810 $ 50+ 1,490 $ | N Channel | N Channel | 800V | 8A | 0.51ohm | 0.6ohm | SOT-223 | Surface Mount | 10V | 7.4W | 3V | 7.4W | 3Pins | 150°C | - | CoolMOS P7 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,150 $ | N Channel | N Channel | 800V | 2A | 2.4ohm | 2.7ohm | TO-252 (DPAK) | Surface Mount | 10V | 42W | 3V | 42W | 3Pins | 150°C | AEC-Q101 | CoolMOS | AEC-Q101 | ||||||
Each | 1+ 14,650 $ 10+ 10,790 $ 25+ 10,100 $ 60+ 9,410 $ 120+ 8,720 $ | N Channel | N Channel | 800V | 24A | 0.15ohm | 0.15ohm | TO-247 | Through Hole | 10V | 250W | 4V | 250W | 3Pins | 150°C | - | MDmesh K5 | - | ||||||