Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRSDW40H-05Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.88AH1471
Product RangeRSDW40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.060 |
| 5+ | $71.600 |
| 10+ | $70.140 |
| 25+ | $68.680 |
| 50+ | $67.220 |
Price for:Each
Minimum: 1
Multiple: 1
$73.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRSDW40H-05Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.88AH1471
Product RangeRSDW40 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max40W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.5mm
Depth50.8mm
Input Voltage DC Min40V
Input Voltage DC Max160V
Product RangeRSDW40 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
8A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.5mm
Input Voltage DC Min
40V
Product Range
RSDW40 Series
DC / DC Converter Type
DIP
Output Power Max
40W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
160V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
