
| Quantity | Price |
|---|---|
| 1+ | $57.760 |
Product Information
Product Overview
The THL 10 series from Tracopower are 10W single/dual output DC/DC converters. These general purpose DC/DC converters are packed in compact 1" x 1" case and are pin to pin replacement for the popular 1" x 2" size products. The industrial standard pinout, wide 2:1 input voltage range and input filter that meets EN 55022 class A without external components make these converters easy to design in and suitable for to cost optimize many existing and new applications. The models have short circuit, overvoltage protection and applicable in temperature range of -40°C to +80°C and up to +85°C with heat-sink. Typical applications are instrumentation, distributed power architectures in communication and industrial electronics.
- Nominal input voltage : 12VDC/24VDC/48VDC
- Output voltage : 3.3VDC/5.1VDC/12VDC/15VDC/±5VDC/±12VDC/±15VDC
- Maximum output current : 2500mA/2000mA/830mA/670mA/±1000mA/±416mA/±333mA
- Excellent efficiency up to 89%
- I/O isolation voltage is 1500VDC (60sec), maximum I/O isolation capacitance is 2000pF
- I/O isolation resistance is <gt/>1000Mohm at (500VDC)
- Ripple and noise (20MHz bandwidth) is 80mVp-p typ (3.3, 5VDC models), 100mVp-p typ (others)
- PWM switching frequency (fixed) is 300KHz typical
- Shielded metal case with isolated baseplate
- UL/cUL 60950-1, IEC/EN 60950-1 safety standards, 3-year product warranty
Technical Specifications
ITE
2:1
2 Output
1A
1A
1.5kV
Fixed
10.2mm
Through Hole
9V
THL 10 Series
DIP
10W
5V
-5V
-
12V
25.4mm
EN, IEC, UL
25.4mm
18V
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
