Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMR 1-0513Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45Y2868
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.980 |
Price for:Each
Minimum: 10
Multiple: 10
$159.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 1-0513Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45Y2868
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Approvals & StandardsCB, IEC, UL
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.62mm
DC / DC Converter MountingThrough Hole
Height11mm
Depth17mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
67mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
Input Voltage DC Nom
5V
Width
7.62mm
Height
11mm
Input Voltage DC Min
4.5V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Approvals & Standards
CB, IEC, UL
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
17mm
Input Voltage DC Max
9V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
