Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMK1515SCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82T5380
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $12.860 |
| 50+ | $12.680 |
| 100+ | $12.510 |
| 250+ | $12.280 |
Price for:Each
Minimum: 25
Multiple: 25
$321.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMK1515SCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82T5380
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-15V
Output Current - Output 267mA
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom15V
Approvals & StandardsUL
DC / DC Converter Output TypeFixed
Width7.65mm
Height10.15mm
DC / DC Converter MountingThrough Hole
Depth19.65mm
Input Voltage DC Min13.5V
Input Voltage DC Max16.5V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
67mA
Output Current - Output 2
67mA
Isolation Voltage
3kV
Approvals & Standards
UL
Width
7.65mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
13.5V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
15V
DC / DC Converter Output Type
Fixed
Height
10.15mm
Depth
19.65mm
Input Voltage DC Max
16.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
