
| Quantity | Price |
|---|---|
| 1+ | $102.910 |
Product Information
Product Overview
TEN 40E DC/DC converter series is rounding out Traco Power’s existing 40W product range. Driven by current market trends this series was developed to maximize quality and cost efficiency in one product. Due to a new design approach the TEN 40E thus offers a cost efficient solution with not only no concession on quality or reliability but even improved specifications compared to its predecessor. It comes in a standard 2” x 1” metal package with a 2:1 input voltage range. High efficiencies allow for an operating temperature range (natural convection) of -40 to +70°C without power derating (model dependent). Certified according to the latest IT standard (IEC/EN/UL 62368-1) and equipped with additional features like remote on/off function and protection against short circuit, overvoltage and over temperature the TEN 40E series is suitable for many industrial applications.
- Developed to maximize quality in a cost efficient design
- Excellent temperature capabilities
- Efficiency of 91%
- Minimal heat development due to high efficiency
- Operating temperature range from -40 to +85°C
- 1600VDC I/O isolation, trim function
- 3-year product warranty
- Natural convection (20 LFM) cooling system
- Switching frequency of 225KHz to 275KHz (PWM) (250 kHz typical (PWM))
- Copper housing, non-conductive FR4 (UL94 V-0 rated) base
Technical Specifications
ITE
2:1
2 Output
833mA
833mA
1.6kV
Fixed
10.2mm
50.8mm
18V
Lead (04-Feb-2026)
DIP
40W
24V
-24V
-
12V
25.4mm
Through Hole
9V
TEN 40E
Technical Docs (1)
Alternatives for TEN 40-1225E
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
