
| Quantity | Price |
|---|---|
| 9+ | $228.330 |
| 10+ | $212.100 |
| 25+ | $198.190 |
| 50+ | $191.240 |
| 100+ | $184.290 |
Product Information
Product Overview
The RP40-11024DFR/N from Recom Power is a 40W, 2“ x 1“ regulated dual output DC to DC converter. This DC to DC converter is especially designed for railway applications. It has wide 4:1 input voltage range, six sided continuous shield, 30mAp-p input reflected ripple current, 60ms (power-up) and 60ms (remote ON/OFF) start-up time. Internal operating frequency is 250KHz and output voltage accuracy is ±1%. It is certified by UL60950-1 AM2, CE, cRJus E196683, CSA C22.2 number 60950-1-07 and EN50155 standards. The device also features continuous, automatic recovery short circuit protection (SCP), overvoltage protection, overload protection and overtemperature protection. The converter has minimum isolation resistance of 1Gohm at 500VDC, maximum isolation capacitance of 1500pF, line voltage regulation of ±0.2% (low line to high line at full load) and transient response recovery time of 250μs. It is made of copper alloy (CuZn33) case, FR4 PCB base and silicone (UL94V-0) potting.
- Isolation voltage of 3KVDC
- Input voltage range from 43VDC to 160VDC and input current of 200mA
- Output voltage of ±24VDC and output current of ±833mA
- Efficiency of 91% and maximum capacitive load of ±650μF
- Negative logic CTRL pin and trim pin fitted
- Ripple and noise of 150mVp-p
- Load voltage regulation of ±1.0% (0% to 100% load)
- Packaging dimension of 50.8mm x 25.4mm x 10.2mm (L x W x H) and packaging weight of 32g
- Operating temperature of -40°C to 60°C (w/o derating & heat-sink) & -40°C to 105°C (with derating)
Applications
Industrial, Power Management
Notes
This power module is not internally fused. An input line fuse must always be used.
Technical Specifications
Railway
4:1
2 Output
833mA
833mA
RP40-FR Series
110V
Fixed
10.2mm
50.8mm
160V
DIP
40W
24V
24V
Regulated
3kV
UL
25.4mm
Through Hole
43V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
