Half Bridge Silicon Carbide (SiC) MOSFETs & Modules:
99 produit(s) trouvé(s)Trouvez une vaste gamme de Half Bridge Silicon Carbide (SiC) MOSFETs & Modules dans Newark Électronique Canada. Nous stockons une large gamme de Silicon Carbide (SiC) MOSFETs & Modules, tels que Single, Half Bridge, SixPack & FourPack Silicon Carbide (SiC) MOSFETs & Modules provenant des plus grands fabricants mondiaux, notamment : Infineon, Onsemi, Rohm, Starpower & Ween Semiconductors.
Afficher
Acheteur
Ingénieur
Fabricant
MOSFET Module Configuration
Transistor Polarity
Channel Type
Continuous Drain Current Id
Drain Source Voltage Vds
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
No. of Pins
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation Pd
Power Dissipation
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WOLFSPEED | Each | 1+ 1 380,830 $ | Half Bridge | Dual N Channel | Dual N Channel | 450A | 1.2kV | 0.0026ohm | 2600µohm | Module | - | 15V | 2.5V | - | - | 175°C | - | |||||
Each | 1+ 1 865,310 $ | Half Bridge | Dual N Channel | Dual N Channel | 300A | 1.2kV | - | - | Module | - | - | 5.6V | 1.26kW | 1.26kW | 150°C | - | ||||||
Each | 1+ 272,500 $ 5+ 269,500 $ 10+ 266,480 $ 25+ 251,550 $ | Half Bridge | N Channel | N Channel | 304A | 1.2kV | 0.00548ohm | 5480µohm | Module | 36Pins | 20V | 2.83V | 950W | 950W | 175°C | - | ||||||
Each | 1+ 1 614,390 $ | Half Bridge | Dual N Channel | Dual N Channel | 250A | 1.7kV | - | - | Module | - | - | 4V | 1.8kW | 1.8kW | 150°C | - | ||||||
Each | 1+ 1 726,230 $ | Half Bridge | Dual N Channel | Dual N Channel | 400A | 1.2kV | - | - | Module | - | - | 5.6V | 1.57kW | 1.57kW | 150°C | - | ||||||
Each | 1+ 2 971,140 $ | Half Bridge | Dual N Channel | Dual N Channel | 400A | 1.2kV | - | - | Module | - | - | 4V | 2.45kW | 2.45kW | 150°C | - | ||||||
STARPOWER | Each | 1+ 224,070 $ 5+ 219,890 $ 10+ 215,510 $ 48+ 213,310 $ 72+ 211,190 $ Plus de tarifs | Half Bridge | Six N Channel | Six N Channel | 25A | 1.2kV | 0.08ohm | 0.08ohm | Module | 23Pins | 18V | 5.6V | 101W | 101W | 150°C | - | |||||
Each | 1+ 441,080 $ 5+ 434,870 $ 10+ 428,650 $ 25+ 422,450 $ | Half Bridge | Dual N Channel | Dual N Channel | 200A | 1.2kV | 0.00563ohm | 0.00563ohm | Module | - | 15V | 4.5V | - | - | 150°C | EasyDUAL CoolSiC | ||||||
Each | 1+ 1 143,570 $ | Half Bridge | Dual N Channel | Dual N Channel | 193A | 1.2kV | 0.013ohm | 0.013ohm | Module | - | 20V | 2.6V | 925W | 925W | 150°C | - | ||||||
Each | 1+ 179,830 $ 5+ 175,010 $ 10+ 169,970 $ 25+ 167,440 $ 50+ 165,000 $ Plus de tarifs | Half Bridge | - | Dual N Channel | 154A | 900V | - | 0.01003ohm | Module | 18Pins | 15V | 2.74V | - | 328W | 175°C | - | ||||||
Each | 1+ 295,480 $ 5+ 289,680 $ 10+ 283,880 $ 40+ 278,090 $ | Half Bridge | - | N Channel | 304A | 1.2kV | - | 0.00548ohm | Module | - | 20V | 2.83V | - | 950W | 175°C | - | ||||||
Each | 1+ 653,600 $ | Half Bridge | Dual N Channel | Dual N Channel | 400A | 1.2kV | 0.00144ohm | 1440µohm | Module | 52Pins | 18V | 4.3V | 20mW | 20mW | 125°C | EasyPACK CoolsiC Series | ||||||
Each | 1+ 179,480 $ 5+ 178,270 $ 10+ 177,030 $ | Half Bridge | - | Dual N Channel | 114A | 1.2kV | - | 0.0105ohm | Module | 18Pins | 20V | 2.9V | - | 250W | 175°C | - | ||||||
Each | 1+ 163,190 $ 5+ 158,810 $ 10+ 154,250 $ 25+ 151,960 $ 50+ 149,730 $ Plus de tarifs | Half Bridge | - | Dual N Channel | 114A | 1.2kV | - | 0.0105ohm | Module | 18Pins | 20V | 2.9V | - | 250W | 175°C | - | ||||||
Each | 1+ 104,380 $ 5+ 98,430 $ 10+ 92,480 $ | Half Bridge | - | Dual N Channel | 30A | 1.2kV | - | 42mohm | Module | 18Pins | 20V | 2.81V | - | 74W | 175°C | - | ||||||
Each | 1+ 220,350 $ 5+ 207,710 $ 10+ 195,090 $ | Half Bridge | - | Dual N Channel | 154A | 900V | - | 0.01003ohm | Module | 18Pins | 15V | 2.74V | - | 328W | 175°C | - | ||||||
32AK9490 RoHS | Each | 1+ 171,740 $ | Half Bridge | - | Dual N Channel | 51A | 1.2kV | - | 0.02ohm | Module | 18Pins | 20V | 2.81V | - | 119W | 175°C | - | |||||
85AK6025 RoHS | Each | 1+ 876,150 $ | Half Bridge | - | Dual N Channel | 325A | 2kV | - | 0.004ohm | Module | 7Pins | 18V | 5.15V | - | - | 175°C | 62mm C Series | |||||
WEEN SEMICONDUCTORS | Each | 1+ 158,260 $ 5+ 155,310 $ 10+ 152,220 $ 36+ 150,670 $ 60+ 149,160 $ Plus de tarifs | Half Bridge | - | N Channel | 200A | 1.2kV | - | 0.01ohm | WeEnPACK-B2 | 36Pins | 18V | 3.5V | - | 278W | 150°C | - | |||||
27AM4932 | WEEN SEMICONDUCTORS | Each | 1+ 78,870 $ 5+ 75,900 $ 10+ 72,880 $ 32+ 69,820 $ 64+ 66,530 $ Plus de tarifs | Half Bridge | - | N Channel | 85A | 1.2kV | - | 0.02ohm | WeEnPACK-B1 | 18Pins | 18V | 3.5V | - | 146W | 150°C | - | ||||
78AK5647 RoHS | Each | 1+ 70,810 $ 5+ 63,670 $ 10+ 56,510 $ | Half Bridge | - | Dual N Channel | 25A | 1.2kV | - | 0.0323ohm | Module | 10Pins | 18V | 5.15V | - | 20mW | 175°C | CoolSiC Trench Series | |||||
Each | 1+ 8 771,840 $ | Half Bridge | - | Dual N Channel | 720A | 3.3kV | - | 0.0031ohm | Module | 15Pins | 15V | 5.55V | - | 20mW | 175°C | XHP 2 Series | ||||||
Each | 1+ 138,740 $ 5+ 135,030 $ 10+ 131,150 $ 25+ 129,190 $ 96+ 127,300 $ Plus de tarifs | Half Bridge | - | N Channel | 68A | 1.2kV | - | 0.023ohm | Module | 18Pins | 18V | 4.3V | - | 170W | 175°C | SiCPAK F Series | ||||||
Each | 1+ 127,520 $ 5+ 122,640 $ 10+ 117,760 $ | Half Bridge | - | N Channel | 75A | 1.2kV | - | 0.0108ohm | Module | 33Pins | 18V | 5.15V | - | 20mW | 175°C | EasyPACK Series | ||||||
Each | 1+ 1 598,850 $ | Half Bridge | - | Dual N Channel | 567A | 1.2kV | - | - | Module | 11Pins | - | 4.8V | - | 1.78kW | 150°C | - | ||||||