N Channel Silicon Carbide (SiC) MOSFETs & Modules:
255 produit(s) trouvé(s)Trouvez une vaste gamme de N Channel Silicon Carbide (SiC) MOSFETs & Modules dans Newark Électronique Canada. Nous stockons une large gamme de Silicon Carbide (SiC) MOSFETs & Modules, tels que N Channel, Dual N Channel, Six N Channel & Four N Channel Silicon Carbide (SiC) MOSFETs & Modules provenant des plus grands fabricants mondiaux, notamment : Rohm, Infineon, Onsemi, Stmicroelectronics & Genesic.
Afficher
Acheteur
Ingénieur
Fabricant
MOSFET Module Configuration
Transistor Polarity
Channel Type
Continuous Drain Current Id
Drain Source Voltage Vds
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
No. of Pins
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation Pd
Power Dissipation
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,140 $ 10+ 6,860 $ 25+ 6,550 $ 50+ 6,260 $ 100+ 5,950 $ Plus de tarifs | Single | N Channel | N Channel | 3.7A | 1.7kV | 1.15ohm | 1.15ohm | TO-3PFM | 3Pins | 18V | 2.8V | 35W | 35W | 175°C | - | ||||||
WOLFSPEED | Each | 1+ 61,140 $ 5+ 59,840 $ 10+ 58,610 $ | Single | N Channel | N Channel | 115A | 1.2kV | 0.016ohm | 0.0223ohm | TO-247 | 4Pins | 15V | 3.6V | 556W | 556W | 175°C | C3M | |||||
Each | 1+ 25,390 $ 10+ 22,830 $ 25+ 20,270 $ 50+ 17,710 $ 100+ 16,930 $ Plus de tarifs | Single | N Channel | N Channel | 56A | 1.2kV | 0.03ohm | 0.04ohm | TO-247 | 3Pins | 18V | 4.5V | 227W | 227W | 175°C | CoolSiC Series | ||||||
Each | 1+ 9,680 $ | Single | N Channel | N Channel | 31A | 1.2kV | 0.08ohm | 0.08ohm | TO-247 | 3Pins | 20V | 2.7V | 178W | 178W | 175°C | EliteSiC Series | ||||||
Each | 1+ 20,270 $ 10+ 16,480 $ 25+ 16,480 $ 50+ 16,480 $ 100+ 16,480 $ Plus de tarifs | Single | N Channel | N Channel | 22A | 1.2kV | 0.16ohm | 0.16ohm | TO-247N | 3Pins | 18V | 2.8V | 165W | 165W | 175°C | - | ||||||
Each | 1+ 45,930 $ 5+ 43,180 $ 10+ 40,410 $ | Single | N Channel | N Channel | 36A | 1.2kV | 0.06ohm | 0.06ohm | TO-247 | 3Pins | 18V | 4.5V | 150W | 150W | 175°C | CoolSiC Trench | ||||||
STMICROELECTRONICS | Each | 1+ 54,050 $ 5+ 51,430 $ 10+ 48,810 $ | Single | N Channel | N Channel | 91A | 1.2kV | 0.021ohm | 0.021ohm | HiP247 | 3Pins | 18V | 2.45V | 547W | 547W | 200°C | - | |||||
Each | 1+ 12,890 $ 10+ 8,510 $ 25+ 8,340 $ 50+ 8,180 $ 100+ 8,010 $ Plus de tarifs | Single | N Channel | N Channel | 19A | 1.2kV | 0.14ohm | 0.14ohm | TO-247 | 4Pins | 18V | 4.5V | 94W | 94W | 175°C | CoolSiC | ||||||
Each | 1+ 49,880 $ 5+ 47,310 $ 10+ 44,730 $ 25+ 43,830 $ 60+ 42,930 $ Plus de tarifs | Single | N Channel | N Channel | 119A | 650V | 0.018ohm | 0.018ohm | TO-247 | 3Pins | 18V | 3.2V | 565W | 565W | 200°C | - | ||||||
STMICROELECTRONICS | Each | 1+ 63,670 $ 5+ 59,580 $ 10+ 55,490 $ 25+ 51,420 $ 60+ 47,330 $ Plus de tarifs | Single | N Channel | N Channel | 100A | 650V | 0.02ohm | 0.02ohm | TO-247 | 3Pins | 18V | 3.1V | 420W | 420W | 200°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 16,360 $ 10+ 12,430 $ 25+ 11,870 $ 50+ 11,320 $ 100+ 10,760 $ Plus de tarifs | Single | N Channel | N Channel | 47A | 1.2kV | 0.045ohm | 0.045ohm | TO-263 (D2PAK) | 7Pins | 18V | 4.5V | 227W | 227W | 175°C | CoolSiC Mosfet 1200V G2 | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 32,430 $ 10+ 31,110 $ 25+ 30,030 $ 50+ 29,120 $ 100+ 28,280 $ Plus de tarifs | Single | N Channel | N Channel | 36A | 1.2kV | 0.07ohm | 70mohm | H2PAK | 7Pins | 18V | 2.45V | 238W | 238W | 175°C | - | |||||
Each | 1+ 17,680 $ 10+ 13,490 $ 25+ 12,900 $ 50+ 12,330 $ 100+ 11,750 $ Plus de tarifs | Single | N Channel | N Channel | 36A | 1.2kV | 0.06ohm | 0.078ohm | TO-247 | 4Pins | 18V | 4.5V | 150W | 150W | 175°C | CoolSiC Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 20,260 $ 10+ 14,220 $ 25+ 13,710 $ 50+ 13,210 $ 100+ 12,690 $ | Single | N Channel | N Channel | 56A | 1.2kV | 0.03ohm | 30mohm | TO-263 (D2PAK) | 7Pins | 18V | 4.5V | 300W | 300W | 175°C | CoolSiC Mosfet 1200V G2 | ||||||
Each | 1+ 10,280 $ | Single | N Channel | N Channel | 12A | 1.2kV | 0.5ohm | 0.5ohm | HiP247 | 3Pins | 20V | 3.5V | 150W | 150W | 200°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 62,830 $ | Single | N Channel | N Channel | 90A | 1.2kV | 0.021ohm | 0.021ohm | H2PAK | 7Pins | 18V | 2.45V | 469W | 469W | 175°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 67,220 $ 10+ 57,580 $ 25+ 57,540 $ 50+ 57,490 $ 100+ 57,450 $ Plus de tarifs | Single | N Channel | N Channel | 98A | 1.2kV | 0.02ohm | 0.02ohm | TO-263 (D2PAK) | 7Pins | 20V | 2.7V | 468W | 468W | 175°C | EliteSiC Series | ||||||
Each | 1+ 17,090 $ | Single | N Channel | N Channel | 30A | 650V | 0.08ohm | 0.08ohm | TO-247N | 3Pins | 18V | 5.6V | 134W | 134W | 175°C | - | ||||||
Each | 1+ 11,690 $ 10+ 7,650 $ 25+ 7,360 $ 50+ 7,080 $ 100+ 6,790 $ | Single | N Channel | N Channel | 19A | 1.2kV | 0.14ohm | 0.14ohm | TO-247 | 3Pins | 18V | 4.5V | 94W | 94W | 175°C | CoolSiC | ||||||
Each | 1+ 85,600 $ 5+ 83,130 $ 10+ 80,650 $ | Single | N Channel | N Channel | 102A | 1.2kV | 0.02ohm | 0.02ohm | TO-247 | 4Pins | 20V | 2.7V | 510W | 510W | 175°C | EliteSiC Series | ||||||
Each | 1+ 29,960 $ 10+ 27,670 $ 25+ 25,370 $ 50+ 23,060 $ 100+ 22,090 $ Plus de tarifs | Single | N Channel | N Channel | 31A | 1.2kV | 0.08ohm | 0.08ohm | TO-247N | 3Pins | 18V | 5.6V | 165W | 165W | 175°C | - | ||||||
Each | 1+ 12,280 $ 10+ 9,030 $ 25+ 8,760 $ 50+ 8,480 $ 100+ 8,220 $ | Single | N Channel | N Channel | 26A | 1.2kV | 0.09ohm | 0.117ohm | TO-247 | 3Pins | 18V | 4.5V | 115W | 115W | 175°C | CoolSiC Series | ||||||
Each | 1+ 28,220 $ 10+ 22,700 $ 25+ 22,050 $ 50+ 21,400 $ 100+ 20,730 $ Plus de tarifs | Single | N Channel | N Channel | 44A | 1.2kV | 0.08ohm | 0.08ohm | TO-247 | 3Pins | 20V | 2.5V | 348W | 348W | 175°C | EliteSiC Series | ||||||
Each | 1+ 18,600 $ | Single | N Channel | N Channel | 45A | 650V | 0.045ohm | 0.045ohm | TO-247 | 3Pins | 20V | 3.2V | 240W | 240W | 200°C | - | ||||||
Each | 1+ 30,830 $ 10+ 22,440 $ 25+ 21,950 $ 60+ 21,740 $ 120+ 21,730 $ | Single | N Channel | N Channel | 33A | 1.2kV | 0.075ohm | 0.075ohm | TO-247 | 3Pins | 18V | 3.2V | 290W | 290W | 200°C | - | ||||||