EliteSiC Series Silicon Carbide (SiC) MOSFETs & Modules:
102 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
MOSFET Module Configuration
Transistor Polarity
Channel Type
Continuous Drain Current Id
Drain Source Voltage Vds
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
No. of Pins
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation Pd
Power Dissipation
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,680 $ | Single | N Channel | N Channel | 31A | 1.2kV | 0.08ohm | 0.08ohm | TO-247 | 3Pins | 20V | 2.7V | 178W | 178W | 175°C | EliteSiC Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 67,220 $ 10+ 57,580 $ 25+ 57,540 $ 50+ 57,490 $ 100+ 57,450 $ Plus de tarifs | Single | N Channel | N Channel | 98A | 1.2kV | 0.02ohm | 0.02ohm | TO-263 (D2PAK) | 7Pins | 20V | 2.7V | 468W | 468W | 175°C | EliteSiC Series | ||||||
Each | 1+ 85,600 $ 5+ 83,130 $ 10+ 80,650 $ | Single | N Channel | N Channel | 102A | 1.2kV | 0.02ohm | 0.02ohm | TO-247 | 4Pins | 20V | 2.7V | 510W | 510W | 175°C | EliteSiC Series | ||||||
Each | 1+ 28,220 $ 10+ 22,700 $ 25+ 22,050 $ 50+ 21,400 $ 100+ 20,730 $ Plus de tarifs | Single | N Channel | N Channel | 44A | 1.2kV | 0.08ohm | 0.08ohm | TO-247 | 3Pins | 20V | 2.5V | 348W | 348W | 175°C | EliteSiC Series | ||||||
Each | 1+ 42,510 $ 5+ 39,690 $ 10+ 36,870 $ | Single | N Channel | N Channel | 58A | 1.2kV | 0.04ohm | 0.04ohm | TO-247 | 4Pins | 20V | 3V | 319W | 319W | 175°C | EliteSiC Series | ||||||
Each | 1+ 20,530 $ 10+ 13,930 $ | Single | N Channel | N Channel | 29A | 1.2kV | 0.08ohm | 0.08ohm | TO-247 | 4Pins | 20V | 2.75V | 170W | 170W | 175°C | EliteSiC Series | ||||||
Each | 1+ 36,240 $ 5+ 32,590 $ 10+ 28,930 $ | Single | N Channel | N Channel | 60A | 1.2kV | 0.039ohm | 0.056ohm | TO-247 | 3Pins | 20V | 2.97V | 348W | 348W | 175°C | EliteSiC Series | ||||||
Each | 1+ 46,500 $ 5+ 41,010 $ 10+ 35,520 $ | Single | N Channel | N Channel | 60A | 1.2kV | 0.039ohm | 0.056ohm | TO-247 | 3Pins | 20V | 4.3V | 348W | 348W | 175°C | EliteSiC Series | ||||||
Each | 1+ 21,440 $ 10+ 14,960 $ 25+ 14,790 $ 50+ 14,630 $ 100+ 14,460 $ Plus de tarifs | Single | N Channel | N Channel | 17A | 1.2kV | 0.162ohm | 0.162ohm | TO-247 | 3Pins | 20V | 3.1V | 119W | 119W | 175°C | EliteSiC Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 91,790 $ 10+ 82,850 $ 25+ 81,540 $ 50+ 80,250 $ 100+ 78,940 $ | Single | N Channel | N Channel | 98A | 1.2kV | 0.02ohm | 0.02ohm | TO-263 (D2PAK) | 7Pins | 20V | 2.7V | 468W | 468W | 175°C | EliteSiC Series | ||||||
Each | 1+ 15,430 $ 10+ 12,640 $ 25+ 12,350 $ 50+ 12,040 $ 100+ 11,750 $ Plus de tarifs | Single | - | N Channel | 44A | 900V | - | 0.06ohm | TO-263HV (D2PAK) | 7Pins | 15V | 2.7V | - | 211W | 175°C | EliteSiC Series | ||||||
Each | 1+ 17,070 $ 10+ 15,020 $ | Single | N Channel | N Channel | 17.3A | 1.2kV | 0.16ohm | 0.16ohm | TO-247 | 4Pins | 20V | 3.1V | 111W | 111W | 175°C | EliteSiC Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 50,470 $ 10+ 40,520 $ | Single | N Channel | N Channel | 112A | 900V | 0.02ohm | 0.02ohm | TO-263 (D2PAK) | 7Pins | 15V | 2.6V | 477W | 477W | 175°C | EliteSiC Series | ||||||
Each | 1+ 36,880 $ 5+ 32,850 $ 10+ 28,790 $ | Single | - | N Channel | 118A | 900V | - | 0.02ohm | TO-247 | 3Pins | 15V | 2.7V | - | 503W | 175°C | EliteSiC Series | ||||||
Each | 1+ 26,510 $ 10+ 17,810 $ | Single | - | N Channel | 68A | 1.2kV | - | 0.022ohm | TO-247 | 4Pins | 18V | 2.72V | - | 352W | 175°C | EliteSiC Series | ||||||
Each | 1+ 26,510 $ 10+ 17,810 $ | Single | N Channel | N Channel | 68A | 1.2kV | 0.022ohm | 0.022ohm | TO-247 | 4Pins | 18V | 2.72V | 352W | 352W | 175°C | EliteSiC Series | ||||||
Each | 1+ 19,530 $ 10+ 13,680 $ 25+ 12,920 $ 60+ 12,150 $ 120+ 11,400 $ Plus de tarifs | Single | - | N Channel | 66A | 650V | - | 0.032ohm | TO-247 | 3Pins | 18V | 2.8V | - | 291W | 175°C | EliteSiC Series | ||||||
Each | 100+ 43,580 $ | Single | - | N Channel | 71A | 1.7kV | - | 0.028ohm | TO-263 (D2PAK) | 7Pins | 20V | 4.3V | - | 428W | 175°C | EliteSiC Series | ||||||
Each | 1+ 51,640 $ 5+ 45,930 $ 10+ 40,220 $ | Single | - | N Channel | 81A | 1.7kV | - | 0.028ohm | TO-247 | 4Pins | 20V | 4.3V | - | 535W | 175°C | EliteSiC Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 14,780 $ 10+ 10,420 $ 25+ 9,830 $ 50+ 9,220 $ 100+ 8,640 $ Plus de tarifs | - | - | N Channel | 51A | 1.2kV | - | 0.052ohm | D2PAK-7L | 7Pins | 18V | 4.4V | - | 329W | 175°C | EliteSiC Series | ||||||
Each | 1+ 39,880 $ 5+ 35,370 $ 10+ 30,850 $ 25+ 30,750 $ 60+ 30,650 $ Plus de tarifs | Single | - | N Channel | 127A | 1.2kV | - | 0.014ohm | TO-247 | 4Pins | 18V | 4.63V | - | 686W | 175°C | EliteSiC Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 18,130 $ 10+ 12,710 $ 25+ 12,140 $ 50+ 11,600 $ 100+ 11,040 $ Plus de tarifs | Single | - | N Channel | 73A | 650V | - | 0.045ohm | H-PSOF | 8Pins | 18V | 2.8V | - | 348W | 175°C | EliteSiC Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 18,880 $ 10+ 12,490 $ 25+ 12,080 $ 50+ 11,670 $ 100+ 11,280 $ | Single | - | N Channel | 62A | 650V | - | 0.031ohm | TO-263 (D2PAK) | 7Pins | 18V | 2.8V | - | 242W | 175°C | EliteSiC Series | ||||||
Each | 1+ 37,260 $ 5+ 32,950 $ 10+ 28,640 $ | Single | - | N Channel | 116A | 900V | - | 0.016ohm | TO-247 | 4Pins | 18V | 4.3V | - | 484W | 175°C | EliteSiC Series | ||||||
Each | 500+ 10,870 $ | Single | - | N Channel | 30A | 1.2kV | - | 0.08ohm | TO-263HV (D2PAK) | 7Pins | 20V | 3V | - | 179W | 175°C | EliteSiC Series | ||||||