Curiosity Development Platforms are built to simplify and accelerate the embedded design cycle from initial evaluation to fully functional prototyping. Designed for engineers, makers, and educators, these platforms provide a cost-effective and scalable entry point into 8-bit, 16-bit and 32-bit MCU, as well as 32-bit and 64-bit MPU development, fully integrated with the MPLAB® Development Ecosystem.
The Curiosity Development Boards offer feature-rich, ready-to-deploy platforms for PIC16/18, PIC24, dsPIC33, PIC32 and SAM Cortex®-M MCUs, providing a solid choice for developers looking for out-of-the-box functionality, convenient I/O access, and easy expansion through mikroBUS™, Grove, and other interfaces.
Curiosity Nano Development Platform, on the other hand, introduces a compact, modular platform optimized for portability, architecture exploration, and fast iteration. With onboard debugging capabilities and support for AVR®, PIC16/18, PIC24, dsPIC33 and SAM Cortex-M devices, Curiosity Nano empowers developers to evaluate, test, and prototype across multiple MCU architectures with minimal hardware overhead.
For more advanced embedded computing, Curiosity MPU platforms extend the portfolio to 32-bit SAMA5 and SAM9 Cortex-A application processors, as well as 64-bit SAM Cortex-A7 platforms, providing developers with flexible options for application processor-based designs.
Whether you need a fully integrated board for rapid prototyping, a compact platform for architecture evaluation, or an MPU platform for advanced embedded applications, the Curiosity portfolio provides the tools to innovate faster and bring your next design to life.
Curiosity Development Boards – Full-Featured Development Platforms
- Cost-effective, feature-rich platforms for rapid prototyping
- Supports 8-bit PIC16/18, 16-bit PIC24 and dsPIC33, and 32-bit PIC32 and SAM Cortex-M MCUs
- Direct integration with the MPLAB® Development Ecosystem
- Easy expansion through mikroBUS™, Grove and other add-on interfaces
Curiosity Nano – Compact & Modular Development
- Compact platforms supporting AVR®, PIC16/18, PIC24, dsPIC33 and SAM Cortex-M devices
- Integrated programming and debugging for simplified development
- Evaluate and switch between multiple MCU architectures with ease
- Compatible with the Curiosity Nano Base and mikroBUS™ expansion ecosystem
Curiosity MPU – Advanced Embedded Computing
- 32-bit SAMA5 and SAM9 Cortex-A application processor platforms
- 64-bit SAM Cortex-A7 development platforms
- Designed for advanced embedded computing and application processor development
- Flexible platforms for evaluating high-performance MPU architectures

Curiosity Development Board Portfolio

Click Here to explore Interactive Portfolio
Development platforms
Curiosity 8-bit (PIC16/18) MCU DevKits
Microchip’s Curiosity 8-bit MCU Development Kits are affordable prototyping platforms for PIC16 and PIC18 MCUs. Featuring onboard programming and debugging, extensive expansion options, and MPLAB® ecosystem support, they help engineers, students, and makers rapidly develop embedded applications. Ideal for industrial, IoT, motor control, sensor, consumer, and educational projects, Curiosity boards enable fast evaluation, coding, testing, and debugging without requiring an external programmer.

Features
- Supports PIC16 and PIC18 8-bit MCUs
- Onboard USB programmer/debugger
- Seamless integration with MPLAB® X IDE and MPLAB® Code Configurator (MCC)
- Rapid prototyping platform for embedded applications
- Expansion headers for add-on boards and peripherals
- Cost-effective evaluation and development solution
- Suitable for industrial, consumer, automotive-adjacent, sensing, and IoT applications
- Quick start experience for beginners and experienced developers
Explore 8bit Curiosity Boards
APG00112, APG00114, DM164136, DM164137, EV72J15A, EV01E86A, EV01G21A, EV06M52A, EV14L29A, EV18Z11A, EV24D63A, EV35F40A, EV53Z50A, EV55P36A, EV58A83A, EV58G97A, EV59F82A, EV73J36A, EV73T25A, EV75S16A
Curiosity 16-bit (PIC24, dsPIC33) MCU DevKits
Microchip’s Curiosity 16-bit MCU DevKits are powerful prototyping platforms for PIC24 MCUs and dsPIC33 DSCs. Designed for high-performance embedded applications, they combine enhanced processing capability, low power consumption, onboard debugging, and seamless MPLAB® ecosystem integration. Ideal for motor control, power conversion, industrial automation, sensing, and real-time control, these kits enable rapid evaluation, development, testing, and deployment without requiring external programming tools.

Features
- Supports PIC24 16-bit Microcontrollers
- Supports dsPIC33 Digital Signal Controllers
- Integrated USB programmer and debugger
- Real-time control and signal-processing capabilities
- Extensive peripheral evaluation and expansion options
- Seamless MPLAB® X IDE integration
- Optimized for motor control and digital power applications
- Rapid prototyping and application development platform
- Suitable for professional engineering, research, and education
Explore 16bit Curiosity Boards
BN61G23A, DM240004, DM240016, DM240017, DM240018, DM330028, DM330028-2, DM330030, EV17P63A, EV10K72A, EV74H48A, EV88G73A, EV97U97A
Curiosity 32-bit MCU DevKits - PIC32, SAM D/E/C/L (Cortex-M MCUs)
Microchip’s Curiosity 32-bit MCU DevKits are professional development platforms for PIC32 and SAM Cortex-M microcontrollers. Featuring powerful 32-bit processing, integrated debugging, rich peripherals, and MPLAB® ecosystem support, they enable rapid prototyping and deployment of advanced embedded applications. Ideal for IoT, industrial automation, HMI, edge computing, and real-time control, these kits provide high performance, extensive memory resources, and plug-and-play development with onboard programming and debugging via a single USB connection.

Features
- Supports PIC32 and SAM Cortex-M MCU families
- High-performance 32-bit architecture
- Integrated USB programmer and debugger
- MPLAB® X IDE compatibility
- MPLAB® Harmony framework supports many devices
- Advanced communication and connectivity evaluation
- Expansion-ready ecosystem for sensors, displays, and wireless modules
- Rapid prototyping and proof-of-concept development
- Scalable path from evaluation to production design
- Suitable for IoT, industrial, medical, consumer, and smart-edge applications Development
Explore 32bit Curiosity Boards
AC320007, DM320101, DM320103, DM320104, DM320104-BNDL, DM320107, DM320209, DM320210, DT100113, EV06X38A, EV09H35A, EV12U44A, EV14C17A, EV15N46A, EV16W43A, EV17V75A, EV31E34A, EV33A17A, EV44P93A, EV51S73A, EV53V42A, EV56T44A, EV66Z56A, EV76R77A, EV78Y10A, EV80P12A, EV81X90A, EV87D54A
Curiosity 32-bit MPU - SAMA5, SAM9 (Cortex-A / Application Processors)
The Microchip Curiosity 32-bit MPU DevKits provide a powerful platform for developing advanced embedded systems using SAMA5 and SAM9 Arm Cortex-A application processors. Designed for industrial gateways, HMIs, medical, energy, automation, and IoT applications, they support Embedded Linux, graphics, networking, cloud connectivity, and edge computing. These kits enable rapid evaluation and prototyping while delivering greater performance, memory, and OS capabilities than traditional microcontroller platforms.

Features
- Supports SAMA5 and SAM9 application processor families
- Arm® Cortex-A based architecture
- Embedded Linux ready platform
- Advanced networking and connectivity support
- Security-focused development capabilities
- Support for graphical user interfaces (GUI) and HMI design
- High-speed external memory and storage interfaces
- Expansion options for industrial and IoT prototyping
- Ideal for edge computing and gateway development
- Accelerates evaluation and production design migration
Explore 32bit Curiosity MPU Boards
Curiosity 64-bit MPU - SAM (Cortex-A7)
The Microchip Curiosity 64-bit MPU DevKits accelerate development of Linux-based embedded systems using SAMA7 Arm Cortex-A7 MPUs. Designed for industrial IoT, smart HMIs, medical devices, building automation, and edge gateways, they provide a robust evaluation platform with advanced graphics, connectivity, security, and edge intelligence. Features include Embedded Linux, rich GUIs, edge analytics, industrial networking, secure cloud connectivity, and multitasking.

Features
- Supports SAMA7 Cortex-A7 MPU family
- 64-bit capable application processing platform
- Embedded Linux and Yocto-ready development environment
- Advanced graphics and display support
- High-speed connectivity and networking interfaces
- Industrial-grade security features
- Rich peripheral integration for connected systems
- Optimized for edge computing and intelligent gateways
- Rapid prototyping and product evaluation platform
- Production-ready software ecosystem
Explore 64bit MPU Curiosity Boards
Curiosity Nano Compact MCU DevKits - AVR, PIC16/18/24, dsPIC33, SAM (Cortex-M)
Microchip Curiosity Nano Compact MCU DevKits are low-cost, USB-powered development boards supporting AVR, PIC16, PIC18, PIC24, dsPIC33, and SAM Cortex-M devices across 8-, 16-, and 32-bit architectures. With onboard programming and debugging, they provide a consistent development experience, rapid prototyping, and easy MCU evaluation or migration. Designed for engineers, students, makers, and developers, these compact kits accelerate projects from learning and firmware testing to IoT and industrial applications.

Features
- Supports AVR, PIC16, PIC18, PIC24, dsPIC33, and SAM Cortex-M families
- Covers 8-bit, 16-bit, and 32-bit MCU architectures
- Integrated USB debugger and programmer
- Plug-and-play development experience
- Compatible with MPLAB® X IDE and MPLAB® Code Configurator (MCC)
- Compact, breadboard-friendly form factor
- Virtual COM port and power monitoring capabilities on many models
- Access to onboard MCU I/O for rapid prototyping
- Cost-effective development and evaluation platform
- Ideal for learning, prototyping, and production-oriented design exploration
Explore Curiosity Nano Compact MCU Boards
DM080103, DM164144, DM164148, DM164150, DM164151, DM182028,
DM182029, DM182030, DM320115 , EV01E86A, EV01G21A , EV06M52A,
EV09Z19A, EV14L29A, EV18Z11A, EV24D63A, EV26Q64A, EV35L43A,
EV50J96A, EV53Z50A, EV55P36A, EV58A83A , EV58G97A, EV59F82A,
EV66E56A, EV70C97A, EV72J15A, EV72Y42A, EV73J36A, EV73T25A, EV75S16A
16-bit Curiosity Nano
32-bit Curiosity Nano Board
DM320119, EV10N93A, EV29G58A, EV41C56A, EV56T44A, EV76S68A, EV10P22A
Software Development Tools
MPLAB® X Integrated Development Environment (IDE)
MPLAB® Xpress Cloud-Based IDE
MPLAB® Code Configurator (MCC)
MPLAB® XC Compilers
Hardware Development Tools (Debugger & Emulators)
Technical Documents
Technical Resources
Videos
Introducing the Curiosity Development Board
Curiosity Development Board for ‘Out of the Box’ Connectivity for 8-bit & IoT Design
PIC32MM Family of MCUs and the Curiosity Ecosystem
A Closer Look At Episode 3 The Curiosity High Pin Count Development Board
Rapid Prototyping with the PIC®_AVR® Curiosity Nano Board
Chiptorials-Unboxing and Getting Started with PIC and AVR Curiosity Nano Development
From Idea to Prototype_ dsPIC33C Touch-CAN-LIN Curiosity Development Board
dsPIC33CK64MC105 Curiosity Nano Evaluation Kit Overview
Introducing the Integrated Graphics and Touch IGaT Curiosity Evaluation Kit from Micr
Create a Smart Asset Monitor With a PIC32CM MC00 Curiosity Nano Eval Kit and Google C
PIC32CM LS60 Curiosity Pro Evaluation Kit
Getting Started with the SAM D21 Curiosity Nano Evaluation Kit
Simplifying Designs with PIC24F Curiosity Board
WFI32 Out of the Box Curiosity Board Demo
Technologies
Intelligence artificielle
L’une des plus grandes révolutions de l’histoire de l’humanité ! L’IA est un concept global qui intègre l’intelligence humaine dans les machines.
DEVKIT HQ
The #1 Destination for Embedded Evaluation Boards, Development Kits, and Tools
IoT Sensor to Cloud Platform
/IOTCONNECT™ accelerate your loT journey with secure, ready-to-use cloud connectivity